Reference Only
HST1.1-9-X2Y
Heat Shrink Tubing & Sleeves HEAT SHRINK THICK ADHESIVE, 1..
Datasheet
HST1.1-9-X2Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Inside Diameter | 27.94 mm (1.1 in) | |
| Series | HST | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,80 € | 118,00 € | |
| 11,03 € | 220,60 € | |
| 10,73 € | 536,50 € | |
| 10,48 € | 1.048,00 € | |
| 10,28 € | 2.056,00 € | |
| 10,13 € | 5.065,00 € | |
| 10,10 € | 10.100,00 € |
Need more?