Reference Only
HSTT05-48-QC
Heat Shrink Tubing & Sleeves HEAT SHRINK THIN, .05"(1.2MM).
Datasheet
HSTT05-48-QC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Clear | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 1.168 mm (0.046 in) | |
| Shrink Ratio | 2:1 | |
| Series | HSTT | |
| Chemical Resistant | Yes | |
| Family | HSTT Heat Shrink | |
| Features | Thin Wall Polyolefin Heat Shrink | |
| Flammability Rating | Flame Retardant | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,27 € | 56,75 € | |
| 2,25 € | 112,50 € | |
| 2,06 € | 206,00 € | |
| 1,97 € | 492,50 € | |
| 1,91 € | 955,00 € | |
| 1,88 € | 1.880,00 € | |
| 1,85 € | 4.625,00 € |
Need more?