Reference Only
HSTT4A62-48-5
Heat Shrink Tubing & Sleeves HEAT SHRINK 4:1, .630" (16.0MM.
Datasheet
HSTT4A62-48-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Thin Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.2 m (3.937 ft) | |
| Inside Diameter | 16 mm (0.63 in) | |
| Recovered Diameter | 8 mm (0.315 in) | |
| Shrink Ratio | 4:1 | |
| Series | HSTT4A | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,23 € | 111,15 € | |
| 21,17 € | 211,70 € | |
| 20,23 € | 505,75 € | |
| 19,59 € | 979,50 € | |
| 19,10 € | 1.910,00 € | |
| 18,75 € | 4.687,50 € | |
| 18,70 € | 9.350,00 € |
Need more?