Reference Only
HSTTPN50-CC
Heat Shrink Tubing & Sleeves .50" (12.7MM) PVC HEAT SHRINK.
Datasheet
HSTTPN50-CC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Clear | |
| Material | Polyolefin (PO) | |
| Length | 30.48 m (100 ft) | |
| Inside Diameter | 12.7 mm (0.5 in) | |
| Shrink Ratio | 2:1 | |
| Series | HSTTP | |
| Chemical Resistant | No | |
| Features | Crystal Clear PVC Heat Shrink | |
| Flammability Rating | High Flame Retardant | |
| Length - in | 100 ft | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 323,32 € | 323,32 € | |
| 311,17 € | 1.555,85 € | |
| 307,23 € | 3.072,30 € | |
| 304,45 € | 7.611,25 € |
Need more?