Reference Only
HSTTRA19-48-Q
Heat Shrink Tubing & Sleeves HEAT SHRINK THIN SEMI-RIGID, A.
Datasheet
HSTTRA19-48-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 4.75 mm (0.187 in) | |
| Shrink Ratio | 2.5:1 | |
| Series | HSTTRA | |
| Packaging | Bulk | |
| Chemical Resistant | No | |
| Family | HSTTRA Heat Shrink | |
| Features | Dual Wall Adhesive Lined Semi-Rigid Heat Shrink | |
| Flammability Rating | Outer Wall Flame Retardant | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,94 € | 248,50 € | |
| 9,65 € | 482,50 € | |
| 9,42 € | 942,00 € | |
| 9,24 € | 2.310,00 € | |
| 9,12 € | 4.560,00 € | |
| 9,09 € | 9.090,00 € |
Need more?