Reference Only
HSTTVA100-48-5
Heat Shrink Tubing & Sleeves HEAT SHRINK THIN, ADHESIVE, 1".
Datasheet
HSTTVA100-48-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 25.4 mm (1 in) | |
| Shrink Ratio | 2:1 | |
| Series | HSTTVA | |
| Chemical Resistant | No | |
| Family | HSTTVA Heat Shrink 4 ft Pieces | |
| Features | Dual Wall Adhesive Lined Thin Wall Heat Shrink (UL224 VW-1) | |
| Flammability Rating | Outer Wall Flame Retardant | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,12 € | 165,60 € | |
| 31,46 € | 314,60 € | |
| 30,32 € | 758,00 € | |
| 29,63 € | 1.481,50 € | |
| 29,17 € | 2.917,00 € | |
| 28,64 € | 7.160,00 € |
Need more?