Reference Only
HT-13-38
Terminals HT-13-38.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 3/8 in | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Nickel | |
| Contact Material | Steel | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05400729362 7100163795 7100163795 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,137 € | 137,00 € | |
| 0,131 € | 393,00 € | |
| 0,127 € | 635,00 € | |
| 0,123 € | 1.230,00 € |
Need more?
Available Regional Inventory
7.000 available now at tti.com