Reference Only
HT-BS-31-6
Terminals HT-BS-31-6.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Max | 18 AWG | |
| Contact Plating | Nickel | |
| Contact Material | Steel | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 16.51 mm | |
| Material | Steel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 7.62 mm | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | 05400729601 7100163816 7100163816 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,11 € | 110,00 € | |
| 0,096 € | 288,00 € |
Need more?