Reference Only
HT2S-BLK-YEL
Adhesive Tapes HAZARD TAPE, ADHESIVE, 2" X 18.
Datasheet
HT2S-BLK-YEL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 18 yd | |
| Length - mm | 16.5 m | |
| Description/Function | Hazard Tape | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919101050 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,29 € | 104,58 € | |
| 44,75 € | 447,50 € | |
| 42,62 € | 1.065,50 € | |
| 40,91 € | 2.045,50 € | |
| 39,31 € | 3.931,00 € | |
| 38,28 € | 9.570,00 € |
Need more?