Reference Only
HT3P-SLNP-5M
Mounting Hardware SAFETY COMMANDER.
Datasheet
HT3P-SLNP-5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Mounting Hardware | |
| Product | Handheld Mounts and Accessories | |
| Type | Hand Grip Controller | |
| Length | 335.1 mm | |
| Thickness | 132.4 mm | |
| Product Type | Mounting Hardware | |
| Series | HT3P | |
| Subcategory | Hardware | |
| Width | 141.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 442,57 € | 442,57 € |
Need more?