Reference Only
HT3S-RED-WHT
Obsolete
Adhesive Tapes HAZARD TAPE, ADHESIVE, 3" X 18
Datasheet
HT3S-RED-WHT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Red | |
| Width - in | 3 in | |
| Width - mm | 76.2 mm | |
| Length - in | 18 yd | |
| Length - mm | 16.5 m | |
| Description/Function | Hazard Tape | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919108090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?