Reference Only
HT4P-SLNPL
PPE Safety Equipment / Lockout Tagout HT4P Safety Commander.
Datasheet
HT4P-SLNPL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Commanders | |
| Type | Safety Commander | |
| Packaging | Bulk | |
| Product Type | Safety Equipment | |
| Series | HT4P | |
| Subcategory | Tools | |
| Tradename | Safety Commander |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 581,19 € | 581,19 € |
Need more?