Reference Only
HT9Z-3PHA04
Mounting Hardware .
Datasheet
HT9Z-3PHA04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Mounting Hardware | |
| Product | Handheld Mounts and Accessories | |
| Type | Sponge Sheet | |
| Material | EVA Foam | |
| Thickness | 4 mm | |
| Product Type | Mounting Hardware | |
| Series | HT3P | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921140000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,34 € | 12,34 € | |
| 9,89 € | 98,90 € | |
| 9,77 € | 2.442,50 € | |
| 9,57 € | 4.785,00 € | |
| 9,44 € | 9.440,00 € |
Need more?