Reference Only
HT9Z-3PHB14
Mounting Hardware .
Datasheet
HT9Z-3PHB14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Mounting Hardware | |
| Product | Handheld Mounts and Accessories | |
| Type | Adjustment Kit B | |
| Material | Aluminum, Rubber | |
| Product Type | Mounting Hardware | |
| Series | HT3P | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,96 € | 23,96 € | |
| 19,96 € | 199,60 € | |
| 19,76 € | 1.976,00 € | |
| 19,42 € | 4.855,00 € | |
| 18,81 € | 9.405,00 € |
Need more?