Reference Only
HT9Z-3PHC10
PPE Safety Equipment / Lockout Tagout HT4P-AC-Rubber tube.
Datasheet
HT9Z-3PHC10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Tubes | |
| Type | Rubber Tube | |
| Material | Rubber | |
| Packaging | Bulk | |
| Product Type | Safety Equipment | |
| Series | HT4P | |
| Subcategory | Tools | |
| Tradename | Safety Commander |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,86 € | 11,86 € | |
| 9,89 € | 49,45 € |
Need more?