Reference Only
HT9Z-3PK01
Mounting Hardware .
Datasheet
HT9Z-3PK01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Mounting Hardware | |
| Product | Handheld Mounts and Accessories | |
| Type | Lock Release Key | |
| Material | Metal | |
| Product Type | Mounting Hardware | |
| Series | HT3P | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8301700060 |
| TARIC | 8301700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,89 € | 9,89 € | |
| 9,67 € | 967,00 € | |
| 9,41 € | 2.352,50 € | |
| 9,16 € | 4.580,00 € | |
| 9,00 € | 9.000,00 € |
Need more?