Reference Only
HT9Z-3PS2
Mounting Hardware .
Datasheet
HT9Z-3PS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Mounting Hardware | |
| Product | Handheld Mounts and Accessories | |
| Type | Neck Strap | |
| Material | Leather | |
| Product Type | Mounting Hardware | |
| Series | HT3P | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4205004000 |
| TARIC | 4205009000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,15 € | 41,15 € | |
| 39,19 € | 391,90 € | |
| 37,57 € | 939,25 € | |
| 36,76 € | 3.676,00 € | |
| 36,48 € | 9.120,00 € |
Need more?