Reference Only
HT9Z-4PC110M
Specialized Cables HT4P-AC-Cable 10m, stranded.
Datasheet
HT9Z-4PC110M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Specialized Cables | |
| Product | Shielded Cables | |
| Type | D-Sub Cable | |
| Cable Length | 10 m | |
| Series | HT4P | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Safety Commander |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 358,27 € | 358,27 € | |
| 357,27 € | 3.572,70 € | |
| 349,62 € | 8.740,50 € |
Need more?