Reference Only
HT9Z-4PC15M
Specialized Cables HT4P-AC-Cable 5m, stranded.
Datasheet
HT9Z-4PC15M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Specialized Cables | |
| Product | Shielded Cables | |
| Type | D-Sub Cable | |
| Cable Length | 15 m | |
| Series | HT4P | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Safety Commander |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 261,68 € | 261,68 € | |
| 236,55 € | 2.365,50 € | |
| 234,05 € | 5.851,25 € |
Need more?