Reference Only
HT9Z-4PC15MC
D-Sub Cables HT4P-AC-Cable 5m, D-sub37pin.
Datasheet
HT9Z-4PC15MC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | D-Sub Cables | |
| Wire Gauge - AWG | 20 AWG | |
| Cable Length | 5 m | |
| Shielding | Shielded | |
| Packaging | Bulk | |
| Product Type | D-Sub Cables | |
| Series | HT4P | |
| Subcategory | Cable Assemblies | |
| Tradename | Safety Commander |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 266,80 € | 266,80 € |
Need more?