Reference Only
HT9Z-4PF1
PPE Safety Equipment / Lockout Tagout HT4P-AC-Wall mount bracket.
Datasheet
HT9Z-4PF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Brackets | |
| Material | Aluminum | |
| Packaging | Bulk | |
| Product Type | Safety Equipment | |
| Series | HT4P | |
| Subcategory | Tools | |
| Tradename | Safety Commander |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,07 € | 89,07 € | |
| 82,55 € | 412,75 € | |
| 80,37 € | 803,70 € | |
| 80,16 € | 2.004,00 € | |
| 79,30 € | 3.965,00 € | |
| 78,81 € | 7.881,00 € |
Need more?