Reference Only
HT9Z-4PG1
Switch Hardware HT4P-AC-Guard for e-stop.
Datasheet
HT9Z-4PG1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Guard | |
| For Use With | Emergency Stop Switch | |
| Series | HT4P | |
| Packaging | Bulk | |
| Material | Plastic | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Tradename | Safety Commander |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,68 € | 13,68 € | |
| 11,39 € | 113,90 € | |
| 10,58 € | 264,50 € | |
| 10,07 € | 503,50 € | |
| 9,78 € | 978,00 € | |
| 9,39 € | 2.347,50 € | |
| 9,15 € | 4.575,00 € | |
| 8,99 € | 8.990,00 € |
Need more?