Reference Only
HTB3-C-M
Labels & Industrial Warning Signs BARRICADE TAPE, 'CAUTION', 3".
Datasheet
HTB3-C-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Tapes | |
| Color | Black, Yellow | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 67,69 € | 135,38 € | |
| 64,14 € | 641,40 € | |
| 63,67 € | 1.591,75 € | |
| 62,99 € | 3.149,50 € | |
| 62,32 € | 6.232,00 € |
Need more?