Reference Only
HTCT2-2-1
Terminals COPPER COMPRESSION HTAP, FOR C.
Datasheet
HTCT2-2-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Tap | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Color | Purple | |
| Insulation Material | Not Insulated | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,37 € | 233,70 € | |
| 22,66 € | 566,50 € | |
| 22,30 € | 1.115,00 € | |
| 21,00 € | 2.100,00 € | |
| 20,84 € | 5.210,00 € | |
| 20,70 € | 10.350,00 € |
Need more?