Reference Only
HTM2500B3C4OIL
Obsolete
Humidity Sensors - Industrial
Manufacturer:
Mfr Part: HTM2500B3C4OIL
TTI Part: Not Assigned
Datasheet
HTM2500B3C4OIL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Humidity Sensors - Industrial | |
| RH Range | 0 to 1 | |
| RH Accuracy | 0.025 | |
| Temperature Range | - 40 C to + 105 C | |
| Operating Supply Voltage | 5 V | |
| Description/Function | Oil and Temperature Transducer | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Humidity Sensors | |
| Response Time | 10 s | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?