Reference Only
HTMLT2.7WEH-LP
Cable Ties .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Type | Heat Trace Wave | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 304) | |
| Product Type | Cable Ties | |
| Series | HTMLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Wave-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,57 € | 178,50 € | |
| 3,49 € | 349,00 € | |
| 3,41 € | 852,50 € | |
| 3,31 € | 1.655,00 € | |
| 3,27 € | 3.270,00 € | |
| 3,20 € | 8.000,00 € |
Need more?