Reference Only
HTRN4-1T5
Resistor Networks & Arrays 4K 1K 0.1% ABS 0.05% RATIO.
Datasheet
HTRN4-1T5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | HTRN | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistor Values | 4 kOhms, 1 kOhms | |
| Tolerance | 0.05 % | |
| Circuit Type | Isolated | |
| Number of Resistors | 4 Resistor | |
| Number of Pins | 8 Pin | |
| Temperature Coefficient | 25 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 215 C | |
| Package / Case | 4.93 mm x 3.99 mm | |
| Length | 4.93 mm | |
| Width | 3.99 mm | |
| Height | 1.73 mm | |
| Lead Spacing | 1.27 mm | |
| Power per Element | 100 mW (1/10 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,21 € | 1.605,00 € |
Need more?