Reference Only
HTS191-P
Obsolete
Heat Sinks
Datasheet
HTS191-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | BGA | |
| Mounting Style | SMD/SMT | |
| Heatsink Material | Aluminum | |
| Fin Style | Extruded Radial Fin | |
| Length | 0.987 in | |
| Width | 0.245 in | |
| Height | 9.06 mm | |
| Type | Component | |
| Color | Black | |
| Product Type | Heat Sinks | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?