Reference Only
HTS2030SMD
Obsolete
Board Mount Humidity Sensors -60 to 140 Oper Temp 10 VAC Supply Volt
Datasheet
HTS2030SMD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Humidity Sensors | |
| RH Range | 0 % to 100 % | |
| RH Accuracy | +/- 1 % | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 140 C | |
| Product Type | Board Mount Humidity Sensors | |
| Series | HTS2030SMD | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?