Reference Only
HTU3O-FO-M
Labels & Industrial Warning Signs UNDERGROUND TAPE, FIBER OPTIC,.
Datasheet
HTU3O-FO-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Type | Warning | |
| Material | Polyethylene (PE) | |
| Length | 1000 ft | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443995050 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,84 € | 139,68 € | |
| 66,43 € | 664,30 € | |
| 65,53 € | 1.638,25 € | |
| 64,84 € | 3.242,00 € | |
| 64,17 € | 6.417,00 € |
Need more?