Reference Only
HTWC6X-6X-1
Cable Mounting & Accessories .
Datasheet
HTWC6X-6X-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Type | Code/Flex Conductor HTAP | |
| Color | Clear | |
| Length | 18 mm | |
| Product | Kits | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,11 € | 174,33 € | |
| 56,73 € | 567,30 € | |
| 55,06 € | 1.376,50 € | |
| 53,78 € | 2.689,00 € | |
| 52,12 € | 5.212,00 € |
Need more?