Reference Only
HTZB2X2
Desktop & Rack Mount Panel Enclosures .
Datasheet
HTZB2X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Desktop & Rack Mount Panel Enclosures | |
| Type | Raised Floor Enclosure | |
| Material | Aluminum | |
| Number of Rack Units | 4U | |
| Color | Natural | |
| Length | 530.35 mm | |
| Width | 530.35 mm | |
| Height | 201.68 mm | |
| Mounting Style | Rack Mount | |
| Features | Holds two 2RU panels | |
| Packaging | Bulk | |
| Product Type | Electrical Enclosures | |
| Product | Rack Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | RapidNet | |
| Part # Aliases | 854-19200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 939,59 € | 939,59 € | |
| 885,90 € | 8.859,00 € |
Need more?