
HV1625-2R7256-1
Obsolete
Supercapacitors / Ultracapacitors
Datasheet
HV1625-2R7256-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 25 F | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 7.5 mm (0.295 in) | |
| Diameter | 16.5 mm (0.65 in) | |
| Length | 28.4 mm | |
| Life | 1000 Hour | |
| ESR | 27 mOhms | |
| Tolerance | - 10 %, + 30 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Series | HV | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Leakage Current | 45 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?