
HVA-3/10
Obsolete
Industrial & Electrical Fuses HIGH VOLTAGE FUSE
Datasheet
HVA-3/10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | HV | |
| Product | Medium Voltage Fuses | |
| Current Rating | 300 mA | |
| Voltage Rating AC | 1 kVAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Diameter | 0.41 in | |
| Length | 3 in | |
| Product Type | High Voltage Fuse | |
| Subcategory | Fuses | |
| Type | High Voltage Fuse | |
| Part # Aliases | HVA-3-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?