Reference Only
HVG-240-36B
LED Power Supplies 241.2W 36V 6.7A IP67 3in1 Dimming.
Datasheet
HVG-240-36B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | CV + CC | |
| Output Current-Channel 1 | 6.7 A | |
| Output Voltage-Channel 1 | 36 VDC | |
| Output Power | 241.2 W | |
| Input Voltage | 180 VAC to 528 VAC, 254 VDC to 747 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 254 mm (10 in) | |
| Width | 68.07 mm (2.68 in) | |
| Height | 38.86 mm (1.53 in) | |
| Industry | Industrial | |
| Series | HVG-240 | |
| IP Rating | IP67 | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,02 € | 81,02 € | |
| 77,14 € | 385,70 € | |
| 73,77 € | 885,24 € | |
| 73,10 € | 1.754,40 € |
Need more?