Reference Only
HVG-320-30B
LED Power Supplies 321W 30V 10.7A IP67 3in1 Dimming.
Datasheet
HVG-320-30B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Dimming | With Dimming | |
| Length | 262 mm (10.315 in) | |
| Height | 43.8 mm (1.724 in) | |
| Series | HVG-320 | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 109,84 € | 109,84 € | |
| 106,17 € | 530,85 € | |
| 104,66 € | 837,28 € | |
| 101,51 € | 2.436,24 € | |
| 101,49 € | 5.683,44 € |
Need more?