Reference Only
HVGC-320-1750A
LED Power Supplies 320W 91.4-182.8V 1750mA Io Adj w/pot.
Datasheet
HVGC-320-1750A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 1.75 A | |
| Output Voltage-Channel 1 | 187 VDC | |
| Output Power | 320 W | |
| Input Voltage | 180 VAC to 528 VAC, 254 VDC to 747 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Length | 262 mm (10.315 in) | |
| Width | 90 mm (3.543 in) | |
| Height | 43.8 mm (1.724 in) | |
| Industry | Industrial | |
| Series | HVGC-320 | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 100,86 € | 100,86 € | |
| 96,03 € | 480,15 € | |
| 90,97 € | 2.183,28 € |
Need more?