Reference Only
HVJ-10
Industrial & Electrical Fuses HIGH VOLTAGE FUSE.
Datasheet
HVJ-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | HV | |
| Product | Medium Voltage Fuses | |
| Current Rating | 10 A | |
| Voltage Rating AC | 5 kVAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Diameter | 0.81 in | |
| Length | 5 in | |
| Product Type | High Voltage Fuse | |
| Subcategory | Fuses | |
| Type | High Voltage Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---