Reference Only

HVR250P080CF

Obsolete
Resettable Fuses - PPTC 60 V / 250 V PTC RESETTABLE FUSES

Manufacturer:

Mfr Part:
HVR250P080CF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesHVR250
Mounting StylePCB Mount
Termination StyleRadial
Hold Current80 mA
Maximum Voltage60 V
Trip Current160 mA
Current Rating - Max3 A
Resistance22 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.5 mm
PackagingAmmo Pack
Height5.1 mm
Length5.8 mm
Pd - Power Dissipation1 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolyFuse Resettable Fuses
Width5.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?