Reference Only
HVSL1000063A050
Automotive Connectors 10MM HVSL1000 ST PLG 3WAY W/O HVIL-A CODE.
Datasheet
HVSL1000063A050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 127,24 € | 763,44 € | |
| 105,64 € | 1.267,68 € | |
| 104,68 € | 3.140,40 € | |
| 102,75 € | 5.548,50 € | |
| 99,69 € | 10.168,38 € |
Need more?