Reference Only
HVX1/2 40K 5%
Carbon Film Resistors - Through Hole 40Kohms 5%
Datasheet
HVX1/2 40K 5% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Carbon Film Resistors - Through Hole | |
| Series | HVX | |
| Type | High Voltage | |
| Termination Style | Axial | |
| Resistance | 40 kOhms | |
| Power Rating | 1 W | |
| Tolerance | 5 % | |
| Diameter | 3.94 mm | |
| Length | 13.84 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Carbon Film Resistors | |
| Subcategory | Resistors | |
| Technology | Carbon Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533100065 |
| TARIC | 8533100000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?