Reference Only

HW-523841-1.5-9

Obsolete
Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
HW-523841-1.5-9

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeThermal Transfer
MaterialPolyester
ColorWhite
Width84.1 mm
Length52.3 mm
Description/FunctionHigh tack, 1500 per package
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
Product TypeLabels
Size52.3 mm x 84.1 mm
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?