Reference Only
HW-CB20
Obsolete
Switch Contact Blocks / Switch Kits
Datasheet
HW-CB20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | HW Series | |
| Mounting Style | Panel | |
| Termination Style | Screw | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | HW | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?