Reference Only
HW-CBF01-CX
Switch Contact Blocks / Switch Kits .
Datasheet
HW-CBF01-CX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | HW Series | |
| Mounting Style | Panel | |
| Termination Style | Screw | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | HW | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,10 € | 8,10 € | |
| 7,95 € | 79,50 € | |
| 7,30 € | 182,50 € | |
| 7,23 € | 361,50 € | |
| 7,09 € | 709,00 € | |
| 6,82 € | 1.705,00 € | |
| 6,76 € | 3.380,00 € | |
| 6,67 € | 6.670,00 € |
Need more?