
HW-S01R
Switch Contact Blocks / Switch Kits .
Datasheet
HW-S01R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | 1 NC | |
| For Use With | Oiltight Switches, Pilot Devices | |
| Designed for | HW Series | |
| Mounting Style | Panel | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | HW | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,71 € | 7,71 € | |
| 7,46 € | 74,60 € | |
| 6,99 € | 174,75 € | |
| 6,71 € | 335,50 € | |
| 6,38 € | 638,00 € | |
| 6,22 € | 1.555,00 € | |
| 6,08 € | 3.040,00 € | |
| 5,99 € | 5.990,00 € |
Need more?