
HW-S10R
Switch Contact Blocks / Switch Kits .
Datasheet
HW-S10R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | 1 NO | |
| For Use With | Oiltight Switches, Pilot Devices | |
| Designed for | HW Series | |
| Mounting Style | Panel | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | HW | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,34 € | 8,34 € | |
| 8,05 € | 80,50 € | |
| 7,51 € | 187,75 € | |
| 7,26 € | 363,00 € | |
| 6,96 € | 696,00 € | |
| 6,76 € | 1.690,00 € | |
| 6,59 € | 3.295,00 € | |
| 6,50 € | 6.500,00 € |
Need more?