Reference Only
HW-U10-MAU-F
Switch Contact Blocks / Switch Kits .
Datasheet
HW-U10-MAU-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | 1 NO | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | HW, TW, TWND Series | |
| Mounting Style | Panel | |
| Termination Style | Screw | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | HW | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,66 € | 16,66 € | |
| 14,42 € | 144,20 € | |
| 13,77 € | 344,25 € | |
| 13,05 € | 652,50 € | |
| 12,55 € | 1.255,00 € | |
| 11,74 € | 2.935,00 € | |
| 11,17 € | 5.585,00 € |
Need more?