Reference Only
HW1B-V3F01-R
Emergency Stop Switches / E-Stop Switches .
Datasheet
HW1B-V3F01-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Panel Cutout | 22.3 mm | |
| Handle Width | 29 mm | |
| Product Type | Emergency Stop Switches | |
| Series | HW1B | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,13 € | 36,13 € | |
| 32,93 € | 329,30 € | |
| 30,74 € | 768,50 € | |
| 28,84 € | 1.442,00 € | |
| 27,91 € | 2.791,00 € |
Need more?