Reference Only
HW1B-V4F10-Y
Emergency Stop Switches / E-Stop Switches .
Datasheet
HW1B-V4F10-Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Panel Cutout | 22.3 mm | |
| Handle Width | 40 mm | |
| Product Type | Emergency Stop Switches | |
| Series | HW1B | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,41 € | 35,41 € | |
| 34,18 € | 341,80 € | |
| 32,79 € | 819,75 € | |
| 31,43 € | 1.571,50 € | |
| 30,95 € | 3.095,00 € | |
| 30,07 € | 7.517,50 € |
Need more?