Reference Only
HW1B-X4F42-R
Emergency Stop Switches / E-Stop Switches .
Datasheet
HW1B-X4F42-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Panel Cutout | 22.3 mm | |
| Handle Width | 40 mm | |
| Product Type | Emergency Stop Switches | |
| Series | HW1B | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,92 € | 78,92 € | |
| 71,58 € | 715,80 € | |
| 66,77 € | 1.669,25 € | |
| 64,16 € | 3.208,00 € | |
| 59,79 € | 5.979,00 € |
Need more?